Part Details for 3365/50 300SF by 3M Interconnect
Overview of 3365/50 300SF by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3365/50 300SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC50G-300-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY Min Qty: 300 Lead time: 4 Weeks Container: Spool |
9900 In Stock |
|
$1.2564 / $1.9167 | Buy Now |
DISTI #
3365/50300SF-DS-ND
|
DigiKey | CBL RIBN 50COND 0.05" GRAY FEET Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
278 In Stock |
|
$2.1735 / $4.1700 | Buy Now |
DISTI #
MC50G-1-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
13 In Stock |
|
$2.6617 / $4.5400 | Buy Now |
DISTI #
MC50G-5-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$9.1802 / $15.9500 | Buy Now |
DISTI #
MC50G-10-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$16.7810 / $29.3000 | Buy Now |
DISTI #
MC50G-25-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$35.9071 / $63.4700 | Buy Now |
DISTI #
MC50G-50-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$61.5683 / $108.3200 | Buy Now |
DISTI #
MC50G-100-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.9394 / $191.3400 | Buy Now |
DISTI #
MMM7000057957
|
Heilind Electronics | 7000057957 80610202097 50/CAB/TYP1/28AWG/STR/.050/30 | Americas - 0 in Stock |
|
$419.0774 / $432.3815 | Buy Now |