-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6238
|
Newark | Amc Right Angle Plug To Mcx Straight Bulkhead Jack Rg-178 50 Ohm 50 Mm (1.96 Inches) |Amphenol Rf 336503-08-0050 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5000 / $24.0100 | Buy Now |
DISTI #
3937-336503-08-0050-ND
|
DigiKey | CBL ASSY U.FL-MCX PL-SCKT 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$34.6364 / $38.0200 | Buy Now |
DISTI #
336503-08-0050-ND
|
DigiKey | CBL ASSY U.FL-MCX PL-SCKT 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9190 | Buy Now |
DISTI #
70381709
|
RS | MCX Bulkhead Jack to AMC Plug on RG-178 cable, 50 mm | Amphenol RF 336503-08-0050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7900 / $26.4000 | RFQ |
DISTI #
AMR336503-08-0050
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO MCX ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCX Bulkhead Jack to AMC Plug on RG-178 cable 50 mm RoHS: Compliant | 1 Factory Stock |
|
$17.5100 / $25.2400 | Buy Now |
DISTI #
AMR336503-08-0050
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO MCX ST | 0 |
|
Buy Now | |
DISTI #
336503-08-0050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.0900 / $18.7700 | Buy Now |
|
Master Electronics | MCX Bulkhead Jack to AMC Plug on RG-178 cable 50 mm RoHS: Compliant | 1 Factory Stock |
|
$17.5100 / $25.2400 | Buy Now |
DISTI #
57148.1
|
TestEquity LLC | Amphenol RF 336503-08-0050 RF Cable, AMC Rt Angle Plug to MCX Straight Bulkhead Jack, RG-178, 50mm L, 50 Ohm | 0 |
|
$24.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy