Part Details for 3365A/09 by 3M Interconnect
Overview of 3365A/09 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3365A/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3365A/09-ND
|
DigiKey | CBL RIBN 9COND 0.05 BLACK 100' Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7100186888
|
Avnet Americas | Flat Cable 9Conductors 28AWG 30.48m/91.44m Tinned Copper Black/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100186888) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |