Part Details for 3365A/10 (ALTERNATE: 00054007071655) by 3M
Overview of 3365A/10 (ALTERNATE: 00054007071655) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3365A/10 (ALTERNATE: 00054007071655)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73292913
|
RS | Round Conductor Flat Cable, 3365 Series, 3365A 10, 100 ft | 3M 3365A/10 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$74.8200 | RFQ |