Part Details for 3369 by Keystone Electronics Corp
Overview of 3369 by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3971
|
Newark | Fasteners, Fiber Washer, Internal Diameter:3.56Mm, External Diameter:6.35Mm, Fastener Material:Fibre, Thread Size - Metric:M3, Product Range:-, Inner Diameter:0.14", Material:Fibre, Screw Size Accepted:#6, Thickness:0.062" Rohs Compliant: Yes |Keystone 3369 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
36-3369-ND
|
DigiKey | WASHER FLAT #6 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
29570 In Stock |
|
$0.0302 / $0.1000 | Buy Now |
DISTI #
534-3369
|
Mouser Electronics | Washers FIBER WASHER RoHS: Compliant | 2345 |
|
$0.0270 / $0.1000 | Buy Now |
DISTI #
70844847
|
RS | Washer, Flat, .250 OD, .140 ID, .062 Thickness, Fibre | Keystone Electronics 3369 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0300 | RFQ |
|
Future Electronics | Fibre Ø 0.25 x 0.062 inch Flat Washer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0295 / $0.0339 | Buy Now |
|
Bisco Industries | 59 |
|
Buy Now | ||
DISTI #
KEY3369
|
Heilind Electronics | FIBRE WASHER | Americas - 390 in Stock |
|
$0.0263 | Buy Now |
DISTI #
KEYS3369
|
TME | Washer, round, fiber Min Qty: 500 | 0 |
|
$0.0351 / $0.0452 | RFQ |
DISTI #
KEY3369
|
Interstate Connecting Components | FIBRE WASHER | 91 |
|
$0.0263 | Buy Now |
DISTI #
000000000000358348
|
Sager | Screws & Fasteners FIBER WASHER Min Qty: 1000 | 0 |
|
$0.0241 / $0.0263 | Buy Now |