Part Details for 336KFM450M by Cornell Dubilier Electronics Inc
Overview of 336KFM450M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 336KFM450M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-336KFM450M-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 4200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0538 | Buy Now |
DISTI #
598-336KFM450M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$1.0400 / $1.0800 | Order Now |
Part Details for 336KFM450M
336KFM450M CAD Models
336KFM450M Part Data Attributes
|
336KFM450M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
336KFM450M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10047.7 mΩ | |
Leakage Current | 0.307 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 336KFM450M
This table gives cross-reference parts and alternative options found for 336KFM450M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 336KFM450M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA330M2WSD-1632C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM450M vs RGA330M2WSD-1632C |
RGA330M2WSC-1632T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM450M vs RGA330M2WSC-1632T |
RGA330M2WSD-1632B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM450M vs RGA330M2WSD-1632B |
RGA330M2WBC-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM450M vs RGA330M2WBC-1632 |
RGA330M2WSC-1632P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM450M vs RGA330M2WSC-1632P |
RGA330M2WCC-1632P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM450M vs RGA330M2WCC-1632P |
RGA330M2WSD-1632P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM450M vs RGA330M2WSD-1632P |
RGA330M2WCC-1632C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM450M vs RGA330M2WCC-1632C |
RXC330M2W-1631 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM450M vs RXC330M2W-1631 |
RGA330M2WBK-1632P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM450M vs RGA330M2WBK-1632P |