Part Details for 33729 by TE Connectivity
Overview of 33729 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 33729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3416
|
Newark | Terminal, budg R 16-14Hd 6 |Amp Te Connectivity 33729 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 | Buy Now |
DISTI #
33729-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2486 | Buy Now |
DISTI #
33729
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16mm 7.14mm Tin Loose Piece - Bulk (Alt: 33729) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Bulk | 16785 Factory Stock |
|
$0.2506 / $0.2745 | Buy Now |
DISTI #
571-33729
|
Mouser Electronics | Terminals RING 16-14AWG #6 RoHS: Compliant | 0 |
|
$0.2610 / $0.2710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.2420 | Buy Now |
DISTI #
AMP33729
|
Heilind Electronics | TERMINAL,BUDG R 16-14HD 6 | Americas - 0 in Stock |
|
$0.2881 / $0.2969 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG R 16-14HD 6 RoHS: Compliant |
3030 Partner Stock |
|
$0.2449 / $0.2625 | Buy Now |
DISTI #
16389620
|
Verical | Ring Tongue Terminal 14-16AWG Copper 16mm Tin Carton RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 3030 |
|
$0.2820 / $0.3200 | Buy Now |
DISTI #
73588865
|
Verical | Ring Tongue Terminal 14-16AWG Copper 16mm Tin Carton RoHS: Compliant Min Qty: 460 Package Multiple: 460 | Americas - 460 |
|
$0.3315 | Buy Now |
DISTI #
AMP33729
|
Interstate Connecting Components | TERMINAL,BUDG R 16-14HD 6 | 0 |
|
$0.2881 / $0.2969 | Buy Now |
Part Details for 33729
33729 CAD Models
33729 Part Data Attributes
|
33729
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33729
TE Connectivity
TERMINAL,BUDG R 16-14HD 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 33729
This table gives cross-reference parts and alternative options found for 33729. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33729, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 33729 vs 2-34122-1 |
60700-3 | RING CRIMP 20-16 AWG BR | TE Connectivity | 33729 vs 60700-3 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 33729 vs 2-322873-1 |
1-321897-0 | DG 22-16 HT CHROMEL R 8 | TE Connectivity | 33729 vs 1-321897-0 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 33729 vs 33722 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 33729 vs 2-33722-1 |
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 33729 vs 8-329966-1 |
154672-2 | RING TONGUE .126 DIA 20-16 AWG TPST | TE Connectivity | 33729 vs 154672-2 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 33729 vs 2-34107-2 |
350509-1 | RING 22-16 AWG BR | TE Connectivity | 33729 vs 350509-1 |