There are no models available for this part yet.
Overview of 3374 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3374AHUHF#PBF | Analog Devices | Hi Accuracy 8-Ch Parallelable | |
LTC3374HFE#PBF | Analog Devices | 8-Ch Parallelable 1A Buck DC/D | |
LTC3374AHUHF#TRPBF | Analog Devices | Hi Accuracy 8-Ch Parallelable |
Price & Stock for 3374 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3374
|
Avnet Americas | DC Fan Ball Bearing 24V 2.4W 47CFM 37dB Flange Mount - Bulk (Alt: 3374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for 3374 by ebm-papst
Part Data Attributes for 3374 by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Airflow
|
47 CFM
|
Bearing Type
|
BALL
|
Body Material
|
GLASS FILLED POLYAMIDE
|
Construction
|
AXIAL
|
Height
|
92 mm
|
Length
|
92 mm
|
Noise
|
37 dB
|
Operating Temperature-Max
|
75 °C
|
Rated Current
|
0.1 A
|
Rated Power
|
2.4 W
|
Rated Voltage
|
24 V
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
199.58 g
|
Width
|
32 mm
|