Part Details for 3375500 by Rittal
Overview of 3375500 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3375500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71236265
|
RS | A/C, HEAT EXCHANGER, A-W HEX 17060BTU 230V 50-60HZ TYPE 12,SIDEMTG, COMFORT CONTRO | Rittal 3375500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,604.3400 | RFQ |
DISTI #
RITTAL-3375500
|
TME | Heat exchangers, 1490m3/h, 62dBA, 1.45A, IP55, 450x1400x220mm Min Qty: 1 | 0 |
|
$2,991.1900 | RFQ |