Part Details for 3377.035 by Halder Inc
Overview of 3377.035 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3377.035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3377.035
|
TME | Hammer, 300mm, W: 110mm, 690g, 35mm, round, recoilless, SUPERCRAFT Min Qty: 1 | 0 |
|
$38.3300 / $41.1700 | RFQ |