Part Details for 338/4,3X30 by Dremec DE
Overview of 338/4,3X30 by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4040CEM3X-3.0/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | |
LM4040AIM3X-3.0/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | |
LM809M3X-3.08/NOPB | Texas Instruments | 3-pin voltage supervisor (reset IC) with push-pull reset for supply monitoring 3-SOT-23 -40 to 105 |
Price & Stock for 338/4,3X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR338/4.3X30
|
TME | Spacer sleeve, 30mm, cylindrical, aluminium, Out.diam: 8mm Min Qty: 5 | 1015 |
|
$0.9400 / $1.6800 | Buy Now |