Part Details for 338-010-541-104 by EDAC Inc
Overview of 338-010-541-104 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 338-010-541-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ2166
|
Newark | Card Edge Conn, Single, 10Pos, Wire Wrap, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:10 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:338 Series Rohs Compliant: Yes |Edac 338-010-541-104 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8200 / $29.5700 | Buy Now |
DISTI #
151-338-010-541-104-ND
|
DigiKey | CONN EDGE SGL FMALE 10POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4552 | Buy Now |
DISTI #
587-338-010-541-104
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector | 0 |
|
$24.0200 / $29.7900 | Order Now |
|
Onlinecomponents.com | Card Edge Connector - 10 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$14.9700 / $28.0300 | Buy Now |
Part Details for 338-010-541-104
338-010-541-104 CAD Models
338-010-541-104 Part Data Attributes
|
338-010-541-104
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
338-010-541-104
EDAC Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |