There are no models available for this part yet.
Overview of 3384540 by Rittal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3384540 by Rittal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71236268
|
RS | AC,5630BTU 400V 2 PH 50-60HZ TYPE12 STE, ROOFMTG, NANOCOATED, CONDENSATE EVAP | Rittal 3384540 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,095.7000 | RFQ | |
DISTI #
RITTAL-3384540
|
TME | Air conditioner, 400VAC, 1600m3/h, 61dBA, P: 670W, Temp: 10÷55°C Min Qty: 1 | 0 |
|
$3,122.4500 | RFQ |