Part Details for 3386H-EY5-100 by Bourns Inc
Overview of 3386H-EY5-100 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386H-EY5-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3386H-EY5-100-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN SIDE Min Qty: 500 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9634 | Buy Now |
DISTI #
3386H-EY5-100
|
Avnet Americas | 3386 3/8 Inch Square Trimpot 10 Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3386H-EY5-100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.5336 | Buy Now |
DISTI #
652-3386H-EY5-100
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN SQ 10 OHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$1.7600 / $1.8500 | Order Now |
DISTI #
73647900
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386H-EY5-100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4800 / $2.1600 | Buy Now | |
|
Master Electronics | 0 |
|
$1.4800 / $2.1600 | Buy Now |
Part Details for 3386H-EY5-100
3386H-EY5-100 CAD Models
3386H-EY5-100 Part Data Attributes
|
3386H-EY5-100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386H-EY5-100
Bourns Inc
RES,TAPPED,CERMET,10 OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3819 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386H-EY5-100
This table gives cross-reference parts and alternative options found for 3386H-EY5-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386H-EY5-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386H-EY5-100TLF | Trimmer, | Bourns Inc | 3386H-EY5-100 vs 3386H-EY5-100TLF |
3386H-EY5-100LF | Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 3819, | Bourns Inc | 3386H-EY5-100 vs 3386H-EY5-100LF |