3386H-EY5-503LF
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819,

Overview of 3386H-EY5-503LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Computing and Data Storage Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
95293-405-03LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch.
93689-105-03LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch
51940-503LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle.

Price & Stock for 3386H-EY5-503LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3386H-EY5-503LF-ND
DigiKey TRIMMER 50K OHM 0.5W PC PIN SIDE Min Qty: 500 Lead time: 7 Weeks Container: Tube Temporarily Out of Stock
  • 500 $1.3817
$1.3817 Buy Now
DISTI # 3386H-EY5-503LF
Avnet Americas 3386 3/8 Inch Square Trimpot 50K Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3386H-EY5-503LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 500 $1.0224
  • 700 $1.0008
  • 1,200 $0.9792
  • 2,500 $0.9576
  • 5,000 $0.9360
  • 25,000 $0.9144
  • 50,000 $0.9000
$0.9000 / $1.0224 Buy Now
DISTI # 652-3386H-EY5-503LF
Mouser Electronics Trimmer Resistors - Through Hole 1/4W 50Kohm 10% Extended Shaft RoHS: Compliant 0
  • 1 $2.4000
  • 10 $1.8000
  • 100 $1.5100
  • 500 $1.2500
  • 1,000 $1.2400
  • 2,500 $1.1700
  • 5,000 $1.1400
$1.1400 / $2.4000 Order Now
DISTI # 73648753
RS TRIMMER - 3/8in SQ ST CERMET | Bourns 3386H-EY5-503LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 500 $1.4700
  • 5,000 $1.4000
  • 25,000 $1.3200
  • 50,000 $1.2500
$1.2500 / $1.4700 RFQ
Onlinecomponents.com Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.56mm (9.53 X 7.87 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant 0
  • 100 $1.2000
  • 300 $1.1250
  • 500 $1.0430
  • 1,000 $1.0280
  • 2,500 $0.9730
  • 5,000 $0.9470
  • 7,500 $0.9230
  • 10,000 $0.9090
$0.9090 / $1.2000 Buy Now
DISTI # C1S134601059825
Chip1Stop Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.56mm (9.53 X 7.87 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant 491
  • 1 $1.1700
$1.1700 Buy Now
Master Electronics Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.56mm (9.53 X 7.87 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant 0
  • 100 $1.2000
  • 300 $1.1250
  • 500 $1.0430
  • 1,000 $1.0280
  • 2,500 $0.9730
  • 5,000 $0.9470
  • 7,500 $0.9230
  • 10,000 $0.9090
$0.9090 / $1.2000 Buy Now

CAD Models for 3386H-EY5-503LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3386H-EY5-503LF by Bourns Inc

3386H-EY5-503LF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.51 mm
Lead Length
5.97 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
9.53 mm
Package Length
9.53 mm
Package Style
PCB Mount
Package Width
4.83 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
50000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
280 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. 3386H-EY5-503LF
    Bourns Inc
    Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819,
    VS

Alternate Parts for 3386H-EY5-503LF

This table gives cross-reference parts and alternative options found for 3386H-EY5-503LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386H-EY5-503LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3386H-EY5-503T Trimmer, Bourns Inc 3386H-EY5-503LF vs 3386H-EY5-503T
3386H-EY5-503 RES,TAPPED,CERMET,50K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE Bourns Inc 3386H-EY5-503LF vs 3386H-EY5-503
Part Number Description Manufacturer Compare
3386H-EY5-503TLF Trimmer, Bourns Inc 3386H-EY5-503LF vs 3386H-EY5-503TLF
3386H-EY5-503T Trimmer, Bourns Inc 3386H-EY5-503LF vs 3386H-EY5-503T
25XR50K Trimmer, Cermet, 0.5W, 50000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2728, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 3386H-EY5-503LF vs 25XR50K
3362X-1-503A Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 Bourns Inc 3386H-EY5-503LF vs 3362X-1-503A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3386H-EY5-503LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3386H-EY5-503LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3386H-EY5-503LF would you like to use for your alert(s)?
  • Please alert me when 3386H-EY5-503LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3386H-EY5-503LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3386H-EY5-503LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3386H-EY5-503LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3386H-EY5-503LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3386H-EY5-503LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: