-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3386P-1-203LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89025-203LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. | |
57102-G02-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.078in) Pitch.. | |
57202-F52-03LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2261
|
Newark | Trimmer Potentiometer, 20Kohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3386P-1-203LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$0.7740 / $1.3700 | Buy Now |
DISTI #
82AC1498
|
Newark | Trimmer - 3/8In Sq St Cermet Rohs Compliant: Yes |Bourns 3386P-1-203LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 / $1.4300 | Buy Now |
DISTI #
39K2251
|
Newark | Trimmer, 20K, Track Resistance:20Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3386 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Automotive Rohs Compliant: Yes |Bourns 3386P-1-203LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.6300 | Buy Now |
DISTI #
3386P-1-203LF
|
Avnet Americas | Trimmer, Single Turn, Cermet, Top Adjust, 20 kohm, Through Hole, 1 Turns - Rail/Tube (Alt: 3386P-1-203LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 6 |
|
$0.5219 / $0.5499 | Buy Now |
DISTI #
62J2261
|
Avnet Americas | Trimmer, Single Turn, Cermet, Top Adjust, 20 kohm, Through Hole, 1 Turns - Bulk (Alt: 62J2261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 Partner Stock |
|
$1.0400 / $1.6700 | Buy Now |
DISTI #
70154091
|
RS | Trimmer, Cermet, Rest 20 Kilohms, PCB, 1 Turn, Pwr-Rtg 0.5W Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3348 |
|
$1.0600 / $1.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 172 |
|
$0.6111 / $1.6296 | Buy Now |
DISTI #
3386P-1-203LF
|
TME | Potentiometer: mounting, single turn,horizontal, 20kΩ, 500mW Min Qty: 1 | 69 |
|
$0.8700 / $1.6300 | Buy Now |
DISTI #
3386P-1-203LF
|
Avnet Abacus | Trimmer Single Turn Cermet Top Adjust 20 kohm Through Hole 1 Turns (Alt: 3386P-1-203LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3386P-1-203LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386P-1-203LF
Bourns Inc
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9.53 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3386P-1-203LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386P-1-203LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3386P-1-203TLF | Bourns Inc | $1.4685 | Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 3386P-1-203LF vs 3386P-1-203TLF |
3386P-1-203 | Bourns Inc | $1.5282 | Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | 3386P-1-203LF vs 3386P-1-203 |
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure optimal performance, minimize thermal resistance, and prevent electrical noise.
Proper thermal management is crucial. Ensure good airflow, use thermal interface materials, and consider heat sinks or thermal pads to keep the component within its operating temperature range.
Handle the component with ESD-protective equipment and follow proper handling procedures to prevent damage. Bourns recommends following the ESD Association's standard for ESD control.
The 3386P-1-203LF is a commercial-grade component. For high-reliability or safety-critical applications, consider using a component with a higher reliability rating, such as those with a 'Q' or 'M' suffix.
The 3386P-1-203LF has an MSL rating of 3. Follow Bourns' recommended baking procedures to prevent moisture-related damage during reflow soldering.