Part Details for 33882 by Wiha Quality Tools
Overview of 33882 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433882XXXH | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / | |
HD6433882XXXW | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / | |
HD6433882XXXF | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / |
Price & Stock for 33882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6281
|
Newark | 12 Point - 1/2" Drive Deep Socket 26.0Mm Rohs Compliant: Yes |Wiha 33882 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9600 | Buy Now |
DISTI #
431-33882-ND
|
DigiKey | SOCKET 12 POINT DEEP SOCKET 26MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$16.4700 | Buy Now |
DISTI #
596-33882
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 12 Point - 1/2" Drive Deep Socket 26.0mm | 0 |
|
$15.3100 / $16.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6700 / $25.3900 | Buy Now |