Part Details for 338CKE050M by Cornell Dubilier Electronics Inc
Overview of 338CKE050M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 338CKE050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338CKE050M-ND
|
DigiKey | CAP ALUM 3300UF 20% 50V RADIAL Min Qty: 4000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5246 | Buy Now |
DISTI #
598-338CKE050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V 20% tol ELECTROLYTIC RoHS: Compliant | 2287 |
|
$1.4300 / $3.5700 | Buy Now |
DISTI #
338CKE050M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V 20% tol ELECTROLYTIC Min Qty: 4000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.4700 | Buy Now |
Part Details for 338CKE050M
338CKE050M CAD Models
338CKE050M Part Data Attributes
|
338CKE050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
338CKE050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80.4 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.65 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2165 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 338CKE050M
This table gives cross-reference parts and alternative options found for 338CKE050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 338CKE050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2332LFM1835RXN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKE050M vs 2332LFM1835RXN711P |
2332LFM1835RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKE050M vs 2332LFM1835RXN211B |
8332LFM1835RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKE050M vs 8332LFM1835RXN3110 |
1332LFM1835RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKE050M vs 1332LFM1835RXN711M |
8332LFM1835RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKE050M vs 8332LFM1835RXN211C |
8332LFM1835RX05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 338CKE050M vs 8332LFM1835RX05D |
B41851K6338M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 338CKE050M vs B41851K6338M001 |
8332LFM1835RX01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 338CKE050M vs 8332LFM1835RX01B |
1332LFM1835RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKE050M vs 1332LFM1835RXN111M |
8332LFM1835RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKE050M vs 8332LFM1835RXN0110 |