Part Details for 338TTA025M by Cornell Dubilier Electronics Inc
Overview of 338TTA025M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 338TTA025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1129-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
13 In Stock |
|
$2.3165 / $5.8500 | Buy Now |
DISTI #
598-338TTA025M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 25V 20% RoHS: Compliant | 306 |
|
$2.2900 / $4.4500 | Buy Now |
DISTI #
338TTA025M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 25V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.2300 / $2.3900 | Buy Now |
Part Details for 338TTA025M
338TTA025M CAD Models
338TTA025M Part Data Attributes
|
338TTA025M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
338TTA025M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110.5 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.475 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 338TTA025M
This table gives cross-reference parts and alternative options found for 338TTA025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 338TTA025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSA332M025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Gemmy Electronics Co Ltd | 338TTA025M vs GSA332M025 |