Part Details for 339 by Excelta Corporation
Overview of 339 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8753
|
Newark | Scissors - Trimmer - Straight 2.75" Blade - Ss Rohs Compliant: Na |Excelta 339 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 / $31.0000 | Buy Now |
DISTI #
2827-339-ND
|
DigiKey | SCISSORS - TRIMMER - STRAIGHT - Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$20.4768 / $23.7800 | Buy Now |
|
Onlinecomponents.com | The 339 trimmer Scissors is used for pattern cutting and general purpose use. It is made of AISI 440 stainless steel and has an overall length of 6" with blade length of 2.75". | 0 |
|
$17.3900 / $23.0300 | Buy Now |
DISTI #
352IE339
|
Techni-Tool, Inc. | Excelta 339 Scissors, Trimmer, Straight, 2.75" Blade, Stainless Steel, 6" OAL | 51 |
|
$18.6900 | Buy Now |
DISTI #
352IE339
|
TestEquity LLC | Excelta 339 Scissors, Trimmer, Straight, 2.75" Blade, Stainless Steel, 6" OAL | 51 |
|
$18.6900 | Buy Now |