Part Details for 33HC-18-16R by Starrett Company
Overview of 33HC-18-16R by Starrett Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-333HCB | Coilcraft Inc | General Purpose Inductor, 32.5uH, 20%, 1 Element, SMD |
Price & Stock for 33HC-18-16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K5180
|
Newark | Combination Square- 18"- 16R Grads Rohs Compliant: Na |Starrett 33HC-18-16R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.0000 | Buy Now |