Part Details for 34-100 by MCM Electronics
Overview of 34-100 by MCM Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K2072
|
Newark | Resistance:100Ohm, Product Range:-, Power Rating:125Mw, Resistance Tolerance:± 5%, Resistor Case/Package:-, Voltage Rating:-, Resistor Technology:Carbon Film, Temperature Coefficient:-, Resistor Type:Flame Proof, Product Width:- Rohs Compliant: Yes |Mcm 34-100 Min Qty: 1250 Package Multiple: 20 Date Code: 1 Container: Pack | 0 |
|
Buy Now |