There are no models available for this part yet.
Overview of 34-452-C by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 34-452-C by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69R2382
|
Newark | Cable Tie Black 30Lb 6In 1-3/8 Bundle/Gc Electronics |Gc Electronics 34-452-C RoHS: Not Compliant Min Qty: 33 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$5.8800 / $7.0100 | Buy Now | |
DISTI #
2266-34-452-C-ND
|
DigiKey | CABLE TIE BLACK 30LB 6IN 1-3/8 B Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7200 In Stock |
|
$0.0178 / $0.0209 | Buy Now | |
Onlinecomponents.com | Cable Ties Black 133N RoHS: Compliant |
8200 In Stock |
|
$0.0359 / $0.0464 | Buy Now | ||
Master Electronics | Cable Ties Black 133N RoHS: Compliant |
8200 In Stock |
|
$0.0359 / $0.0464 | Buy Now |