Part Details for 34.032 by Altech Corporation
Overview of 34.032 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7932
|
Newark | Pcb Terminal, Double Level, 32 Pole, 5.08Mm |Altech 34.032 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 / $24.1500 | Buy Now |
DISTI #
1920-34.032-ND
|
DigiKey | PCB TERMINAL, DOUBLE LEVEL, 32 P Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3330 | Buy Now |
DISTI #
845-34.032
|
Mouser Electronics | Fixed Terminal Blocks AKZ750/32 PCBGrn DblLvl 5.08mm RoHS: Compliant | 0 |
|
$16.7400 / $17.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$14.4000 | Buy Now |
|
Onlinecomponents.com | PCB Terminal Block - Double Level - Front Wire Entry - 32 Pole - 5.08mm Pitch - 15A - 300V - 22 to 12 AWG - AKZ750 Series - Green. RoHS: Compliant | 60 Factory Stock |
|
$14.5600 / $17.5800 | Buy Now |
|
Powell Electronics | PCB Terminal, Double Level, 32 Pole, 5.0 Min Qty: 10 | 40 |
|
$18.7200 | Buy Now |
|
Master Electronics | PCB Terminal Block - Double Level - Front Wire Entry - 32 Pole - 5.08mm Pitch - 15A - 300V - 22 to 12 AWG - AKZ750 Series - Green. RoHS: Compliant | 60 Factory Stock |
|
$14.5600 / $17.5800 | Buy Now |
DISTI #
10112742
|
TestEquity LLC | Altech 34.032 PCB Terminal, Double Level, 32 Pole, 5.08mm AKZ750/16-5.08-V, 20A, 300V, green | 0 |
|
$21.6000 | Buy Now |
Part Details for 34.032
34.032 CAD Models
34.032 Part Data Attributes
|
34.032
Altech Corporation
Buy Now
|
Compare Parts:
34.032
Altech Corporation
|
Samacsys Manufacturer | Altech |