There are no models available for this part yet.
Overview of 34.062 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 34.062 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK7947
|
Newark | Pcb Terminal, Double Level, 62 Pole, 5.08Mm |Altech 34.062 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2100 / $39.8200 | Buy Now | |
DISTI #
1920-34.062-ND
|
DigiKey | PCB TERMINAL, DOUBLE LEVEL, 62 P Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4500 | Buy Now | |
DISTI #
845-34.062
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Double Level, 62 Pole, 5.08mm | 0 |
|
$32.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$27.9000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.6600 / $54.4000 | Buy Now | ||
DISTI #
10119983
|
TestEquity LLC | Altech 34.062 PCB Terminal, Double Level, 62 Pole, 5.08mm AKZ750/31-5.08-V, 20A, 300V, green | 0 |
|
$41.8500 | Buy Now |