Part Details for 34.111 by Altech Corporation
Overview of 34.111 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7959
|
Newark | Pcb Terminal, Front Wire, 11 Pole, 5.08Mm |Altech 34.111 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.4000 | Buy Now |
DISTI #
1920-34.111-ND
|
DigiKey | PCB TERMINAL, FRONT WIRE, 11 POL Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8795 | Buy Now |
DISTI #
845-34.111
|
Mouser Electronics | Fixed Terminal Blocks AKZ500/11wp PCB RoHS: Compliant | 0 |
|
$1.6900 / $3.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$1.6900 / $2.5400 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AKZ500/11wp PCB Min Qty: 20 | 180 |
|
$2.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$1.6900 / $2.5400 | Buy Now |
DISTI #
10114865
|
TestEquity LLC | Altech 34.111 PCB Terminal, Front wire, 11 Pole, 5.08mm AKZ500/11DS-5.08-V, 20A, 300V, grey | 0 |
|
$2.4800 | Buy Now |
Part Details for 34.111
34.111 CAD Models
34.111 Part Data Attributes:
|
34.111
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
34.111
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |