Part Details for 34.114 by Altech Corporation
Overview of 34.114 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7962
|
Newark | Pcb Terminal, Front Wire, 14 Pole, 5.08Mm |Altech 34.114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.3200 | Buy Now |
DISTI #
34.114-ND
|
DigiKey | TERM BLOCK PCB FNT 14P 58MM 20A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
845-34.114
|
Mouser Electronics | Fixed Terminal Blocks AKZ500/14wp PCB RoHS: Compliant | 0 |
|
$3.1400 / $4.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$2.1300 / $3.2300 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AKZ500/14wp PCB Min Qty: 1 | 180 |
|
$2.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$2.1300 / $3.2300 | Buy Now |
DISTI #
10109099
|
TestEquity LLC | Altech 34.114 PCB Terminal, Front wire, 14 Pole, 5.08mm AKZ500/14DS-5.08-V, 20A, 300V, Gray | 0 |
|
$3.1500 | Buy Now |
Part Details for 34.114
34.114 CAD Models
34.114 Part Data Attributes:
|
34.114
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
34.114
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |