Part Details for 34.210.0321.0 by Wieland Electric GmbH
Overview of 34.210.0321.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-321MLB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-321MLD | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, |
Price & Stock for 34.210.0321.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7945
|
Newark | 99.715.0220.0 Marked 1-6 |Wieland Electric 34.210.0321.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4100 / $68.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.2000 / $61.1500 | Buy Now |