Part Details for 34.223.5115.0 by Wieland Electric GmbH
Overview of 34.223.5115.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5115BCPZ80-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM | |
AD5115BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM | |
AD5115BCPZ80-RL7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 34.223.5115.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y8210
|
Newark | Mcb-Branch-1P-C Trip 15A |Wieland Electric 34.223.5115.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6500 / $39.8000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 1Pole 15A 277V/480VAC RoHS: Compliant | 0 |
|
$35.2100 | Buy Now |