There are no models available for this part yet.
Overview of 34.225.0084.5 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0084LB | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0084LD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0084LD | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 34.225.0084.5 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y8528
|
Newark | 3.81Mm Male Connector 5 Poles Modular |Wieland Electric 34.225.0084.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.6200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4100 | Buy Now |