Part Details for 34.273.2303.3 by Wieland Electric GmbH
Overview of 34.273.2303.3 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-223-03L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DA2303- | Coilcraft Inc | Transformer, for ADM2485, 5-6V, SMT, RoHS | |
DA2303-ALB | Coilcraft Inc | Power Transformer, 34.4VA, ROHS COMPLIANT |
Price & Stock for 34.273.2303.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y8667
|
Newark | Mk16-S |Wieland Electric 34.273.2303.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2600 / $106.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.8600 | Buy Now |