There are no models available for this part yet.
Overview of 34.51.7.024.5019 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD75019JPZ | Analog Devices | 256 Analog Switches in a 16x16 | |
AD75019JPZ-REEL | Analog Devices | 256 Analog Switches in a 16x16 | |
ADRF5019BCPZN-R7 | Analog Devices | SPDT 10MHz-13GHZ 100ns switchi |
Price & Stock for 34.51.7.024.5019 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34.51.7.024.5019
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 125 | 0 |
|
$6.6400 | RFQ |
CAD Models for 34.51.7.024.5019 by FINDER SpA
Part Data Attributes for 34.51.7.024.5019 by FINDER SpA
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
5 mm
|
Body Height
|
15 mm
|
Body Length or Diameter
|
28 mm
|
Coil Operate Voltage(DC)
|
16.8 V
|
Coil Power
|
170 mW
|
Coil Resistance
|
3350 Ω
|
Coil Voltage(DC)-Max
|
36 V
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
1500VA@400VAC
|
Contact (AC) Max Rating R Load
|
10A@400VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
Silver Nickel
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Number of Terminals
|
5
|
Operate Time
|
5 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
28mm x 5mm x 15mm
|
Reference Standard
|
CSA; PCT; RINA; UL; VDE
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Release Time
|
3 ms
|
Terminal Length
|
0.003500127000254001 inch
|
Termination Type
|
SOLDER
|