Part Details for 34.51.7.048.0010 by FINDER SpA
Overview of 34.51.7.048.0010 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.51.7.048.0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R5033
|
Newark | General Purpose Relay, 34 Series, Spdt, 48 Vdc, 6 A Rohs Compliant: Yes |Finder 34.51.7.048.0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$7.2000 / $8.1700 | Buy Now |
DISTI #
2066-34.51.7.048.0010-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 48V Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8630 | Buy Now |
DISTI #
70747499
|
RS | SPDT PCB Mount Relay Through Hole, 48V dc | Finder 34.51.7.048.0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$7.3000 / $8.0200 | Buy Now |
DISTI #
34.51.7.048.001
|
TME | Relay: electromagnetic, SPDT, Ucoil: 48VDC, Icontacts max: 6A Min Qty: 1 | 45 |
|
$6.0500 / $9.3100 | Buy Now |
Part Details for 34.51.7.048.0010
34.51.7.048.0010 CAD Models
34.51.7.048.0010 Part Data Attributes
|
34.51.7.048.0010
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
34.51.7.048.0010
FINDER SpA
Electromechanical Relay, SPDT, 72VDC (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Resistance | 12300 Ω | |
Coil Voltage(DC)-Max | 72 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | CSA; PCT; RINA; UL; VDE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 3 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |