There are no models available for this part yet.
Overview of 34.806 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 34.806 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK7988
|
Newark | Pcb Terminal, Double Level, 6 Pole, 5.00Mm |Altech 34.806 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.5400 | Buy Now | |
DISTI #
34.806-ND
|
DigiKey | PCB TERM DOUBLE LEVEL 6P 5MM 20A Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8360 | Buy Now | |
DISTI #
845-34.806
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Double Level, 6 Pole, 5.00mm | 0 |
|
$3.4400 / $3.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$2.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$2.7300 / $4.1600 | Buy Now | ||
Powell Electronics | PCB Terminal, Double Level, 6 Pole, 5.00 Min Qty: 100 | 198 |
|
$3.5200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$2.7300 / $4.1600 | Buy Now | ||
DISTI #
10122942
|
TestEquity LLC | Altech 34.806 PCB Terminal, Double Level, 6 Pole, 5.00mm AK790/03-5.0-V, 20A, 300V, green | 0 |
|
$4.0600 | Buy Now |
CAD Models for 34.806 by Altech Corporation
Part Data Attributes for 34.806 by Altech Corporation
34.806
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
34.806Altech CorporationVS
-