Part Details for 34.812 by Altech Corporation
Overview of 34.812 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7991
|
Newark | Pcb Terminal, Double Level, 12 Pole, 5.00Mm |Altech 34.812 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $11.0800 | Buy Now |
DISTI #
34.812-ND
|
DigiKey | PCB TERM DOUBLE LEVEL 12P 5MM 20 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1860 | Buy Now |
DISTI #
845-34.812
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Double Level, 12 Pole, 5.00mm | 0 |
|
$6.6200 / $7.1800 | Order Now |
DISTI #
71229083
|
RS | PCB Terminal, Double Level, 12 Pole, 5.00mm, AK790/06-5.0-V, 20A, 300V, green | Altech Corp 34.812 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $6.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$5.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4600 / $8.2900 | Buy Now |
DISTI #
10120000
|
TestEquity LLC | Altech 34.812 PCB Terminal, Double Level, 12 Pole, 5.00mm AK790/06-5.0-V, 20A, 300V, green | 0 |
|
$8.0900 | Buy Now |
Part Details for 34.812
34.812 CAD Models
34.812 Part Data Attributes
|
34.812
Altech Corporation
Buy Now
|
Compare Parts:
34.812
Altech Corporation
|
Samacsys Manufacturer | Altech |