Part Details for 340-6002 by 3M Interconnect
Overview of 340-6002 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 | |
LT6002CDHC#PBF | Analog Devices | 4x 1.8V, 13µA Prec R2R Op Amp |
Price & Stock for 340-6002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M158953-ND
|
DigiKey | 3M E-A-R ULTRAFIT PLUS 1=1CASE Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$353.9400 | Buy Now |