There are no models available for this part yet.
Overview of 3400-IG2-P10-SI-5A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer |
Price & Stock for 3400-IG2-P10-SI-5A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3400-IG2-P10-SI-5A-ND
|
DigiKey | CIRC BRKR THRM MAGNETIC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.9500 | Buy Now | |
DISTI #
457-3400IG2P10SI5A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha RoHS: Compliant | 0 |
|
$54.4600 / $61.2300 | Order Now | |
DISTI #
71521441
|
RS | Circuit Breaker Thermal-Mag. Std. Delay 1-Button QC NO/NC Aux. Contact 1P 5A | E-T-A Circuit Protection and Control 3400-IG2-P10-SI-5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$64.9800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
11 In Stock |
|
$35.9100 / $59.0300 | Buy Now | ||
DISTI #
000000000005579759
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping charac Min Qty: 1 | 0 |
|
$39.4900 / $63.8200 | Buy Now | |
Master Electronics | RoHS: Compliant |
11 In Stock |
|
$35.9100 / $59.0300 | Buy Now |
CAD Models for 3400-IG2-P10-SI-5A by E-T-A
Part Data Attributes for 3400-IG2-P10-SI-5A by E-T-A
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH TO RESET
|
Body Breadth
|
14.5 mm
|
Body Height
|
50.3 mm
|
Body Length or Diameter
|
42 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CSA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|