Part Details for 340100402B by C&K
Overview of 340100402B by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340100402B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH1984
|
Newark | 340100402B |C&k Components 340100402B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8600 / $69.4200 | Buy Now |
DISTI #
611-340100402B
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RoHS: Compliant | 0 |
|
$57.9700 / $59.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$75.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.4600 / $94.8300 | Buy Now |
Part Details for 340100402B
340100402B CAD Models
340100402B Part Data Attributes
|
340100402B
C&K
Buy Now
Datasheet
|
Compare Parts:
340100402B
C&K
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Approvals | ESA/ESCC3401/004 | |
Assembly Item Name | CONTACT | |
Cable Types | RG-178B/U, RG-196A/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 8.5 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER |