Part Details for 340100501B by SOURIAU-SUNBANK
Overview of 340100501B by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 340100501B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8081
|
Newark | Connector |Souriau-Sunbank/eaton 340100501B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
340100501B
|
TTI | D-Sub Contacts RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tube |
Americas - 301 In Stock |
|
$1.3000 | Buy Now |
Part Details for 340100501B
340100501B CAD Models
340100501B Part Data Attributes:
|
340100501B
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
340100501B
SOURIAU-SUNBANK
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | UNDERPLATING THICKNESS (39) | |
Alternate Contacts | 8949-1196-Y7, 8949-1196-UE | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 340100502B | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |