Part Details for 340102201BNMB by C&K
Overview of 340102201BNMB by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 340102201BNMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.3400 | Buy Now |
|
Onlinecomponents.com | Female Screwlock For D-Sub Connectors - Standard Application - Brass. RoHS: Compliant |
162 In Stock |
|
$8.4200 / $15.2100 | Buy Now |
DISTI #
000000000005591843
|
Sager | D-Sub Micro-D Connectors CONNECTOR DSUB 340102201BNMB Min Qty: 100 | 0 |
|
$8.2700 / $8.8600 | Buy Now |
|
Master Electronics | Female Screwlock For D-Sub Connectors - Standard Application - Brass. RoHS: Compliant |
162 In Stock |
|
$8.4200 / $15.2100 | Buy Now |
Part Details for 340102201BNMB
340102201BNMB CAD Models
340102201BNMB Part Data Attributes
|
340102201BNMB
C&K
Buy Now
Datasheet
|
Compare Parts:
340102201BNMB
C&K
Connector Accessory, Screw Item, Brass
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Military Connector Accessory Name | SCREW ITEM |