Part Details for 340104012B by C&K
Overview of 340104012B by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 340104012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH2913
|
Newark | 340104012B |C&k Components 340104012B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7300 / $35.0300 | Buy Now |
DISTI #
611-340104012B
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RoHS: Compliant | 0 |
|
$34.2800 / $34.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$30.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.9100 / $36.8100 | Buy Now | |
DISTI #
000000000005592116
|
Sager | Circular MIL Spec Tools, Hardware & Accessories Min Qty: 1 | 0 |
|
$25.5200 / $31.9000 | Buy Now |
Part Details for 340104012B
340104012B CAD Models
340104012B Part Data Attributes:
|
340104012B
C&K
Buy Now
Datasheet
|
Compare Parts:
340104012B
C&K
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Approvals | ESA/ESCC3401/040 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 2.5 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 40 A | |
Terminal Length | 0.249 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 12 AWG |