Part Details for 3402.0019.11 by Schurter Electronic Components
Overview of 3402.0019.11 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 3402.0019.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B8619
|
Newark | Omf 63 Fuse F 7A/Plastic Bag |Schurter 3402.0019.11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 / $0.7720 | Buy Now |
DISTI #
486-3937-ND
|
DigiKey | FUSE BRD MNT 7A 63VAC 63VDC 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
513 In Stock |
|
$0.4214 / $0.8100 | Buy Now |
DISTI #
3402.0019.11
|
Avnet Americas | OMF 63 FUSE 7A F - Bag (Alt: 3402.0019.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.4612 / $0.5408 | Buy Now |
DISTI #
693-3402.0019.11
|
Mouser Electronics | Surface Mount Fuses OMF 63V 7A RoHS: Compliant | 523 |
|
$0.4720 / $0.8100 | Buy Now |
DISTI #
70435875
|
RS | Fuse, Quick-Acting, 7.4x3.1mm, 7A, 63VAC/DC, Thermoplastic, PCB/Surface Mnt | Schurter 3402.0019.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.5250 | Buy Now |
|
Onlinecomponents.com | OMF 63 FUSE 7A F RoHS: Compliant | 0 |
|
$0.4890 / $0.7269 | Buy Now |
DISTI #
3402.0019.11
|
TME | Fuse: fuse, quick blow, 7A, 63VAC, 63VDC, SMD, copper, OMF 63, tinned Min Qty: 1 | 466 |
|
$0.4140 / $0.9830 | Buy Now |
DISTI #
000000000000283340
|
Sager | Surface Mount Fuses OMF 63V 7A Min Qty: 500 | 0 |
|
$0.4785 / $0.5400 | Buy Now |
DISTI #
3402.0019.11
|
Avnet Abacus | OMF 63 FUSE 7A F (Alt: 3402.0019.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3402.0019.11
3402.0019.11 CAD Models
3402.0019.11 Part Data Attributes
|
3402.0019.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3402.0019.11
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 7A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3.1 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 7.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 16 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 50 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |