Part Details for 3402.99.0004 by HUBER+SUHNER
Overview of 3402.99.0004 by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3402.99.0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-3402.99.0004-ND
|
DigiKey | 3402.99.0004 Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.9030 | Buy Now |
DISTI #
455-3402990004
|
Mouser Electronics | Connectorized Surge Protectors GDT F jack(f) to F jack(f), 0-1500MHz | 0 |
|
$222.7200 | Order Now |
|
Onlinecomponents.com | Coaxial Surge Protection Device, GDT technology up to 2.5 GHz |
23 In Stock |
|
$125.1100 / $147.2600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Master Electronics | Coaxial Surge Protection Device, GDT technology up to 2.5 GHz |
23 In Stock |
|
$125.1100 / $147.2600 | Buy Now |
Part Details for 3402.99.0004
3402.99.0004 CAD Models
3402.99.0004 Part Data Attributes:
|
3402.99.0004
HUBER+SUHNER
Buy Now
|
Compare Parts:
3402.99.0004
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |