Part Details for 3403-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 3403-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 3403-0-00-15-00-00-03-0
3403-0-00-15-00-00-03-0 CAD Models
3403-0-00-15-00-00-03-0 Part Data Attributes
|
3403-0-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3403-0-00-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |