Part Details for 3403-0000 by 3M Interconnect
Overview of 3403-0000 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Price & Stock for 3403-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4763
|
Newark | Card Edge Conn, Dual Side, 64Pos, Panel, Card Edge Connector Type:Dual Side, Card Thickness:1.78Mm, No. Of Contacts:64 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Idc/Idt Rohs Compliant: Yes |3M 3403-0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
43 In Stock |
|
$8.1200 / $24.4600 | Buy Now |
|
Quest Components | 64 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT | 3 |
|
$12.1500 | Buy Now |
Part Details for 3403-0000
3403-0000 CAD Models
3403-0000 Part Data Attributes
|
3403-0000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3403-0000
3M Interconnect
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .125-.137, Gray Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.441 inch | |
Body Depth | 0.709 inch | |
Body Length | 4.598 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |