Part Details for 3404-7545-00 by TE Connectivity
Overview of 3404-7545-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 3404-7545-00
3404-7545-00 CAD Models
3404-7545-00 Part Data Attributes
|
3404-7545-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3404-7545-00
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, FEMALE, SC CONNECTOR, CRIMP, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | MULTIPLE MATING PARTS AVAILABLE | |
Body/Shell Style | JACK | |
Connector Type | RF SC CONNECTOR | |
Contact Finish Mating | GOLD (100) | |
Contact Finish Termination | GOLD (100) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |