Part Details for 3404.0120.22 by Schurter Electronic Components
Results Overview of 3404.0120.22 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3404.0120.22 Information
3404.0120.22 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
| 10134040-22000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 4LP With latch | |
| 76383-404LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle. |
Price & Stock for 3404.0120.22
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10J2497
|
Newark | Smd Fuse, Slow Blow, 4A, 125Vdc, Fuse Current:4A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125V, Voltage Rating Vdc:125V, Fuse Case Style:7.4Mm X 3.1Mm, Product Range:Omt 125 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 3404.0120.22 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 19500 |
|
Buy Now | |
|
DISTI #
3404.0120.22
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 3404.0120.22) COO: Switzerland RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$0.5000 / $0.5714 | Buy Now |
|
DISTI #
70482205
|
RS | FUSE BRD MNT 4A 125VAC/VDC 2SMD Min Qty: 1500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8600 | RFQ |
|
DISTI #
3404.0120.22
|
TME | Fuse: fuse, 4A, 125VAC, 125VDC, time-lag, 7.4x3.1mm, SMD, OMT 125 Min Qty: 1 | 0 |
|
$0.5120 / $0.6500 | RFQ |
|
DISTI #
FUSE8006
|
Rutronik | OMT125 4A 125V SMT SLOW RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel |
Stock DE - 750 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3795 / $0.4134 | Buy Now |
|
DISTI #
000000000001105576
|
Sager | OMT 125, 4 A, 125 VDC, 125 VAC, , TIME-LAG T, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM Min Qty: 1500 | 750 |
|
$0.4819 / $0.5333 | Buy Now |
|
DISTI #
3404.0120.22
|
Avnet Abacus | (Alt: 3404.0120.22) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days | Abacus - 750 |
|
Buy Now | |
|
|
New Advantage Corporation | OMT 125 FUSE 4A T RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$0.6242 / $0.6762 | Buy Now |
US Tariff Estimator: 3404.0120.22 by Schurter Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3404.0120.22
3404.0120.22 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3404.0120.22 Part Data Attributes
|
|
3404.0120.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.0120.22
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SCHURTER AG | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Factory Lead Time | 10 Weeks, 6 Days | |
| Samacsys Manufacturer | SCHURTER | |
| Blow Characteristic | TIME LAG | |
| Body Breadth | 3.1 mm | |
| Body Height | 2.6 mm | |
| Body Length or Diameter | 7.4 mm | |
| Circuit Protection Type | ELECTRIC FUSE | |
| JESD-609 Code | e3 | |
| Joule Integral-Nom | 12 J | |
| Mounting Feature | SURFACE MOUNT | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | TR, 7 INCH | |
| Pre-arcing Time-Min | 5 ms | |
| Rated Breaking Capacity | 100 A | |
| Rated Current | 4 A | |
| Rated Voltage(AC) | 125 V | |
| Rated Voltage(DC) | 125 V | |
| Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
| Surface Mount | YES | |
| Terminal Finish | TIN | |
| Terminal Shape | WRAPAROUND |
Alternate Parts for 3404.0120.22
This table gives cross-reference parts and alternative options found for 3404.0120.22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3404.0120.22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3404.0120.33 | Schurter Electronic Components | Check for Price | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | 3404.0120.22 vs 3404.0120.33 |
3404.0120.22 Frequently Asked Questions (FAQ)
-
Schurter provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and thermal management.
-
While the datasheet provides temperature ratings, it's essential to consider the fuse's behavior in high-temperature environments. The 3404.0120.22 is designed to operate up to 125°C, but its performance may degrade above 100°C. Consult with Schurter's application engineers for specific guidance.
-
Yes, the 3404.0120.22 is designed to withstand vibrations and shocks. However, it's crucial to ensure proper PCB mounting and soldering to prevent mechanical stress. Consult Schurter's documentation for specific guidance on mechanical stress testing.
-
To select the correct fuse value, consider the maximum current, voltage, and power ratings of your circuit. Consult Schurter's fuse selection guides and application notes for guidance on selecting the appropriate fuse value for your specific application.
-
Yes, when working with fuses, it's essential to follow proper safety precautions to avoid electrical shock, burns, or other injuries. Ensure you follow proper handling and installation procedures, and consult Schurter's safety guidelines for specific guidance.