There are no models available for this part yet.
Overview of 3406 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3406SRH4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/0.9 A, 300 Vrms, S-VSON16T | |
TLP3406SRH | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/1.5 A, 500 Vrms, S-VSON4T | |
TLP3406SRL | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/1.5 A, 500 Vrms, S-VSON4T |
Price & Stock for 3406 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
350 In Stock |
|
$1.7400 / $2.0300 | Buy Now | ||
Master Electronics | RoHS: Compliant |
350 In Stock |
|
$1.7400 / $2.0300 | Buy Now |