Part Details for 3406 by RACO
Overview of 3406 by RACO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3406SRH4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/0.9 A, 300 Vrms, S-VSON16T | |
TLP3406SRH | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/1.5 A, 500 Vrms, S-VSON4T | |
TLP3406SRL | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/1.5 A, 500 Vrms, S-VSON4T |
Price & Stock for 3406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71369038
|
RS | Cable Gland, NPT 1-1/2 in, Clamping 1.5 in, Malleable Iron, Commercial Series | RACO 3406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$22.7400 / $26.2900 | Buy Now |