Part Details for 340640 by Eska
Overview of 340640 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
340640
|
TME | Fuse: fuse, 70A, 32VDC, automotive, 29mm, tin alloy, Indication: LED Min Qty: 2 | 64 |
|
$1.6900 / $2.2500 | Buy Now |